-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609951-6) Filter Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7342
|
Newark | Ac Power Entry Modules 10A Dual Fuse Snap In |Amp Te Connectivity 1-6609951-6 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$27.1800 / $31.5300 | Buy Now |
DISTI #
2266-1-6609951-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$28.8300 | Buy Now |
DISTI #
1-6609951-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6644 | Buy Now |
DISTI #
1-6609951-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered - Bulk (Alt: 1-6609951-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2902 / $26.8238 | Buy Now |
DISTI #
71334555
|
RS | PS0SSDSXA=C4430 | TE Connectivity 1-6609951-6 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5600 / $28.5600 | RFQ |
DISTI #
CORPS0SSDSXA
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPS0SSDSXA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PS0SSDSXA=C4430 RoHS: Compliant |
7 Partner Stock |
|
$22.1700 / $31.8200 | Buy Now |
DISTI #
19476788
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$27.0300 | Buy Now |
DISTI #
1-6609951-6
|
TTI | Modular Connectors / Ethernet Connectors POWER ENTRY EP Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$22.0600 / $23.8800 | Buy Now |
DISTI #
1-6609951-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered - Bulk (Alt: 1-6609951-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2902 / $26.8238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609951-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609951-6
TE Connectivity
(1-6609951-6) Filter Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |