Part Details for 1-746483-2 by TE Connectivity
Overview of 1-746483-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-746483-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 864 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | 691 |
|
$2.7000 / $6.7500 | Buy Now |
Part Details for 1-746483-2
1-746483-2 CAD Models
1-746483-2 Part Data Attributes
|
1-746483-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-746483-2
TE Connectivity
CONNECTOR, 26 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Body Length | 1.446 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |