-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 DIP PLUG, 100CL, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7502
|
Newark | Idc Conn, 30Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-746610-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$2.5500 / $3.5900 | Buy Now |
DISTI #
17R2059
|
Newark | Wire-Board Connector Plug, 30 Position, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 1-746610-7 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
ADM30S-ND
|
DigiKey | CONN DIP HDR IDC 30POS VERT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3550 In Stock |
|
$1.6762 / $2.7900 | Buy Now |
DISTI #
1-746610-7
|
Avnet Americas | Conn IDC Connector M 30 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-746610-7) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5473 / $1.7470 | Buy Now |
DISTI #
571-1-746610-7
|
Mouser Electronics | Headers & Wire Housings .1CL IDC PLG 2X15P RoHS: Compliant | 1425 |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
V99:2348_11625268
|
Arrow Electronics | Conn IDC Connector PL 30 POS 2.54mm Solder RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1740 | Americas - 1053 |
|
$1.6140 / $1.8420 | Buy Now |
DISTI #
V99:2348_17633598
|
Arrow Electronics | Conn IDC Connector PL 30 POS 2.54mm Solder RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 9 |
|
$0.4271 / $1.3762 | Buy Now |
DISTI #
73774525
|
RS | 30 DIP PLUG, 100CL, LEAD FREE, Ribbon Cable Connectors | TE Connectivity 1-746610-7 Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4270 | RFQ |
|
Future Electronics | 30 DIP PLUG, 100CL, LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.5800 | Buy Now |
DISTI #
AMP1-746610-7
|
Heilind Electronics | 30 DIP PLUG 100CL LEAD FREE | Americas - 0 in Stock |
|
$1.8351 / $1.8624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-746610-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-746610-7
TE Connectivity
30 DIP PLUG, 100CL, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-746610-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-746610-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRC-J30A-3SN | DIP Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | DDK Ltd | 1-746610-7 vs FRC-J30A-3SN |