-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR PANEL MOUNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3343
|
Newark | 26 50Sr Panel Mount Rcpt Rohs Compliant: Yes |Amp Te Connectivity 1-749611-2 Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 | Buy Now |
DISTI #
A31803-ND
|
DigiKey | CONN SCSI RCPT 26POS PNL MNT IDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
886 In Stock |
|
$11.5404 / $16.2900 | Buy Now |
DISTI #
1-749611-2
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Rail/Tube (Alt: 1-749611-2) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-749611-2
|
Mouser Electronics | I/O Connectors 26 50SR PNL MT RCPT RoHS: Compliant | 0 |
|
$11.5400 | Order Now |
|
Onlinecomponents.com | 26 50SR PANEL MOUNT RCPT RoHS: Compliant |
514 Partner Stock |
|
$11.3900 / $12.1500 | Buy Now |
DISTI #
1-749611-2
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Rail/Tube (Alt: 1-749611-2) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Container: Tube | 0 |
|
RFQ | |
DISTI #
1-749611-2
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Rail/Tube (Alt: 1-749611-2) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Container: Tube | 0 |
|
RFQ | |
DISTI #
4322641
|
Farnell | D SUB CONNECTORS RoHS: Compliant Min Qty: 14 Lead time: 1 Weeks, 2 Days Container: Each | 420 |
|
$13.8492 | Buy Now |
|
Master Electronics | 26 50SR PANEL MOUNT RCPT RoHS: Compliant |
514 Partner Stock |
|
$11.3900 / $12.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-749611-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-749611-2
TE Connectivity
26 50SR PANEL MOUNT RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |