There are no models available for this part yet.
Overview of 1-765206-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-765206-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-765206-7-ND
|
DigiKey | CONN HEADER .100 WAVE VERT PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$5.9700 | Buy Now | |
DISTI #
1-765206-7-ND
|
DigiKey | CONN HEADER .100 WAVE VERT PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6670 | Buy Now | |
DISTI #
1-765206-7
|
Avnet Americas | Conn Power HDR 12 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: 1-765206-7) RoHS: Compliant Min Qty: 273 Package Multiple: 13 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$2.5148 | Buy Now | |
DISTI #
571-1-765206-7
|
Mouser Electronics | Headers & Wire Housings VERT. HEADER ASSY .100CL RoHS: Compliant | 26 |
|
$3.3400 / $4.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 13 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.5200 | Buy Now | ||
DISTI #
AMP1-765206-7
|
Heilind Electronics | VERT. HEADER ASSY. .100CL | Americas - 0 in Stock |
|
$3.1407 / $3.2360 | Buy Now | |
Onlinecomponents.com | VERT. HEADER ASSY. .100CL RoHS: Compliant | 0 |
|
$2.9300 / $4.2200 | Buy Now | ||
DISTI #
81324155
|
Verical | Conn Header HDR 12 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 130 |
|
$3.2350 / $4.5890 | Buy Now | |
DISTI #
AMP1-765206-7
|
Interstate Connecting Components | VERT. HEADER ASSY. .100CL | 0 |
|
$3.1407 / $3.2360 | Buy Now | |
DISTI #
C1S114400407258
|
Chip1Stop | Conn Power HDR 12 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant | 130 |
|
$4.0140 / $4.5890 | Buy Now |
CAD Models for 1-765206-7 by TE Connectivity
Part Data Attributes for 1-765206-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPOWER
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Related Parts for 1-765206-7
-
1-765206-9Power Connectors
-
UEC5-019-1-H-D-RA-1-AHeaders and Edge Type Connectors
-
164161-3Terminals and Terminal Blocks
-
GRM21BR71H105KA12LFixed Capacitors
-
W21Fixed Resistors
-
1379659-4Combination Line Connectors
-
NRVB2045EMFST3GRectifier Diodes
-
MC56F8257VLHMicrocontrollers
-
FQPF4N90CPower Field-Effect Transistors