Part Details for 1-765362-4 by TE Connectivity
Overview of 1-765362-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-765362-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7368
|
Newark | Rack & Panel Connectors Wave Crimp Assy |Amp Te Connectivity 1-765362-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$12.4900 / $14.3700 | Buy Now |
DISTI #
2266-1-765362-4-ND
|
DigiKey | CABLE PLUG & SIG MOD 22AWG 72" Min Qty: 6 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$12.3500 | Buy Now |
DISTI #
571-1-765362-4
|
Mouser Electronics | Rack & Panel Connectors WAVE CRIMP ASSY RoHS: Compliant | 0 |
|
$12.1900 / $12.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$13.4300 / $22.3800 | Buy Now |
DISTI #
TE Connectivity 1-765362-4
|
PEI Genesis | Telecom and Datacom Connecto | 11 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$13.4300 / $22.3800 | Buy Now |
Part Details for 1-765362-4
1-765362-4 CAD Models
1-765362-4 Part Data Attributes
|
1-765362-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-765362-4
TE Connectivity
CABLE PLUG & SIG MOD 22AWG 72"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR |