-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,495PLUG,114,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1253
|
Newark | Mict,495Plug,114,assy,.025,rec |Amp Te Connectivity 1-767005-0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2800 / $63.1600 | Buy Now |
DISTI #
31C2456
|
Newark | Mict,495Plug,114,assy,.025,rec Rohs Compliant: No |Amp Te Connectivity 1-767005-0 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-767005-0
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-767005-0) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-767005-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT 495PLUG 114 ASS RoHS: Not Compliant | 0 |
|
$61.4300 / $62.9300 | Order Now |
|
Onlinecomponents.com | Conn High Speed Fine Pitch Connector PL 3Power/114Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 114 Contacts, Socket, 0.025 Pitch | 4 |
|
$59.8943 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 114 Contacts, Socket, 0.025 Pitch | 51 |
|
$22.9500 / $27.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-767005-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-767005-0
TE Connectivity
MICT,495PLUG,114,ASSY,.025,REC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STACKING HEIGHT=0.495 INCH | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.49 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S114P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 3 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |