-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260PLUG,190,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-767007-2
|
Avnet Americas | Conn Mictor SB Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-767007-2) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-17670072
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT PLUG RoHS: Not Compliant | 0 |
|
$110.3500 / $112.6100 | Order Now |
DISTI #
73774602
|
RS | MICT,260PLUG,190,ASSY,.025,REC, PCB Headers and Receptacles | TE Connectivity 1-767007-2 Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0150 | RFQ |
|
Onlinecomponents.com | MICT,260PLUG,190,ASSY,.025,REC |
45 Partner Stock |
|
$117.2300 / $140.6000 | Buy Now |
DISTI #
67561675
|
Verical | Conn Mictor SB Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 | Americas - 42 |
|
$92.6400 / $98.2000 | Buy Now |
DISTI #
17670072-TEC
|
TME | 1-767007-2 Min Qty: 7 | 45 |
|
$95.7982 / $101.5397 | Buy Now |
DISTI #
C1S114412288771
|
Chip1Stop | Connector Other RoHS: Compliant | 45 |
|
$96.1000 / $103.0000 | Buy Now |
|
Master Electronics | MICT,260PLUG,190,ASSY,.025,REC |
45 Partner Stock |
|
$117.2300 / $140.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-767007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-767007-2
TE Connectivity
MICT,260PLUG,190,ASSY,.025,REC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR, POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.257 inch | |
Body Length | 3 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 190 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1-767007-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-767007-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5767007-2 | MICT,260PLUG,190,ASSY,.025,REC | TE Connectivity | 1-767007-2 vs 1-5767007-2 |