-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,190,ASY,.025,TAPE,CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3517
|
Newark | Mict, rec,190,asy,.025,tape, cap Rohs Compliant: No |Amp Te Connectivity 1-767096-2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2000 | Buy Now |
DISTI #
1-767096-2-ND
|
DigiKey | CONN RCPT 190POS SMD GOLD Min Qty: 252 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$80.2724 | Buy Now |
DISTI #
1-767096-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 1-767096-2) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Container: Reel | 0 |
|
$77.0615 | Buy Now |
DISTI #
571-1-767096-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT REC 190 ASY .025 TAPE CAP RoHS: Compliant | 0 |
|
$85.5700 | Order Now |
DISTI #
AMP1-767096-2
|
Heilind Electronics | MICT,REC,190,ASY,.025,TAPE,CAP | Americas - 0 in Stock |
|
$94.4381 | Buy Now |
|
Onlinecomponents.com | MICT,REC,190,ASY,.025,TAPE,CAP | 0 |
|
$81.3900 / $238.8900 | Buy Now |
DISTI #
AMP1-767096-2
|
Interstate Connecting Components | MICT,REC,190,ASY,.025,TAPE,CAP | 0 |
|
$94.4381 | Buy Now |
|
Master Electronics | MICT,REC,190,ASY,.025,TAPE,CAP | 0 |
|
$81.3900 / $238.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-767096-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-767096-2
TE Connectivity
MICT,REC,190,ASY,.025,TAPE,CAP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GULL WING LEADS, VACUUM COVER | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.24 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |