1-767153-3
TE Connectivity
Description: 228 POS. .355 VERTICAL RECEPTA

Overview of 1-767153-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-767153-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H3532
Newark 228 Pos. .355 Vertical Recepta Rohs Compliant: No |Amp Te Connectivity 1-767153-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $118.7100
  • 5 $110.5000
  • 10 $106.7600
  • 25 $103.0300
  • 50 $101.5400
  • 100 $95.5600
$95.5600 / $118.7100 Buy Now
DISTI # 1-767153-3-ND
DigiKey CONN RCPT 228P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1 $107.0700
$107.0700 Buy Now
DISTI # 3937-1-767153-3TR-ND
DigiKey CONN RCPT 228P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $208.8300
  • 500 $177.3937
  • 1,000 $157.1843
  • 2,500 $134.7294
  • 5,000 $121.2565
$121.2565 / $208.8300 Buy Now
DISTI # 1-767153-3
Avnet Americas Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Product that comes on tape, but is not reeled (Alt: 1-767153-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 0
  • 1 $89.5883
$89.5883 Buy Now
DISTI # 571-1-767153-3
Mouser Electronics Board to Board & Mezzanine Connectors 228 POS. .355 VERTICAL RECEPTA RoHS: Compliant 0
  • 1 $130.4300
  • 10 $124.5700
  • 25 $122.0500
  • 50 $119.9600
$119.9600 / $130.4300 Order Now
DISTI # AMP1-767153-3
Heilind Electronics 228 POS. .355 VERTICAL RECEPTA Americas - 0 in Stock
  • 1 $140.8621
  • 10 $113.1165
  • 20 $111.4282
  • 70 $109.7896
$109.7896 / $140.8621 Buy Now
Onlinecomponents.com 228 POS. .355 VERTICAL RECEPTA 0
  • 1 $120.4100
  • 5 $111.4300
  • 10 $108.2000
  • 25 $102.2700
  • 50 $99.5400
  • 100 $98.0500
  • 250 $95.7100
$95.7100 / $120.4100 Buy Now
DISTI # AMP1-767153-3
Interstate Connecting Components 228 POS. .355 VERTICAL RECEPTA 0
  • 1 $140.8621
  • 10 $113.1165
  • 20 $111.4282
  • 70 $109.7896
$109.7896 / $140.8621 Buy Now
Master Electronics 228 POS. .355 VERTICAL RECEPTA 0
  • 1 $120.4100
  • 5 $111.4300
  • 10 $108.2000
  • 25 $102.2700
  • 50 $99.5400
  • 100 $98.0500
  • 250 $95.7100
$95.7100 / $120.4100 Buy Now

CAD Models for 1-767153-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-767153-3 by TE Connectivity

1-767153-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.315 inch
Body Depth
0.591 inch
Body Length
3.5 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Arrangement
S228P6
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
11.5A
Mating Contact Row Spacing
0.228 inch
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
5u inch
Rated Current (Signal)
11.5 A
Rated Voltage
6 V
Reference Standard
CSA, UL
Terminal Pitch
0.64 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
234
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-767153-3
    TE Connectivity
    228 POS. .355 VERTICAL RECEPTA
    VS

Alternate Parts for 1-767153-3

This table gives cross-reference parts and alternative options found for 1-767153-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-767153-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
767054-6 MICT,RECPT,228,ASSY,PDNI TE Connectivity 1-767153-3 vs 767054-6
767081-6 MICT,REC,228,ASY,PDNI,BARBLESS TE Connectivity 1-767153-3 vs 767081-6
5767054-6 MICT,RECPT,228,ASSY,PDNI TE Connectivity 1-767153-3 vs 5767054-6
5767114-6 Board Stacking Connector, 234 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-767153-3 vs 5767114-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-767153-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-767153-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-767153-3 would you like to use for your alert(s)?
  • Please alert me when 1-767153-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-767153-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-767153-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-767153-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-767153-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-767153-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: