-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770170-1) 03P MINI UMNL ASSY VO SNAU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2726
|
Newark | Connector, Header, 3Pos, 1Row, 4.14Mm, Pitch Spacing:4.14Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Mini Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-770170-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.0300 / $2.6100 | Buy Now |
DISTI #
41AJ1259
|
Newark | Pin & Socket Connectors Header 3 Pos Gold In Line |Amp Te Connectivity 1-770170-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.8800 | Buy Now |
DISTI #
A33331-ND
|
DigiKey | CONN HEADER VERT 3POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
34330 In Stock |
|
$1.1542 / $1.4500 | Buy Now |
DISTI #
571-1-770170-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 3 POS GOLD IN LINE RoHS: Compliant | 9520 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
70980800
|
RS | UNIVERSAL MATE-N-LOK, 03P MINI UMNL ASSY VO SNAU LF | TE Connectivity 1-770170-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$1.5000 / $1.6400 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2412Bag |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
AMP1-770170-1
|
Heilind Electronics | 03P MINI UMNL ASSY VO SNAU LF | Americas - 6927 in Stock |
|
$1.3782 / $1.7422 | Buy Now |
|
Onlinecomponents.com | 03P MINI UMNL ASSY VO SNAU LF RoHS: Compliant |
2896 In Stock |
|
$1.2300 / $1.8200 | Buy Now |
DISTI #
1-770170-1
|
TTI | Pin & Socket Connectors HEADER 3 POS GOLD IN LINE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
1-770170-1
|
Avnet Americas | Conn Wire to Board PIN 3 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 1-770170-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 3390 |
|
$1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770170-1
TE Connectivity
(1-770170-1) 03P MINI UMNL ASSY VO SNAU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.702 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |