-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770178-1) 06P MINI UMNL ASSY VO SNAU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3698
|
Newark | Wire-To-Board Connector, Mini-Universal Mate-N-Lok Series, Through Hole, Plug, 6, 4.14 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770178-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 749 |
|
$1.2000 | Buy Now |
DISTI #
41AJ1263
|
Newark | 06P Mini Umnl Assy Vo Snau Lf |Amp Te Connectivity 1-770178-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8500 | Buy Now |
DISTI #
74M8234
|
Newark | Plug & Socket Connector, Plug, 6 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770178-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
A32457-ND
|
DigiKey | CONN HEADER VERT 6POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11876 In Stock |
|
$1.5068 / $2.6200 | Buy Now |
DISTI #
1-770178-1
|
Avnet Americas | Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port - Bulk (Alt: 1-770178-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1057 |
|
$1.3862 / $1.6681 | Buy Now |
DISTI #
V36:1790_11490550
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2245 | Americas - 4035 |
|
$1.3290 / $1.8010 | Buy Now |
DISTI #
E02:0323_01933755
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2351 | Europe - 3833 |
|
$1.4785 / $2.3244 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 6 Position Dual Row Through Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1117Bag |
|
$1.4300 / $1.6300 | Buy Now |
DISTI #
AMP1-770178-1
|
Heilind Electronics | 06P MINI UMNL ASSY VO SNAU LF | Americas - 1728 in Stock2400 On Order |
|
$1.7275 / $1.7533 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole 6 position 0.163" (4.14mm) RoHS: Compliant |
6052 In Stock |
|
$1.3900 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770178-1
TE Connectivity
(1-770178-1) 06P MINI UMNL ASSY VO SNAU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.2 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |