-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23P AMPSEAL ASSY SNAP-IN GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3557
|
Newark | 23P Ampseal Assy Snap-In Gold |Amp Te Connectivity 1-770669-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $13.7500 | Buy Now |
DISTI #
1-770669-4-ND
|
DigiKey | CONN HEADER R/A 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
198 In Stock |
|
$10.1091 / $17.1000 | Buy Now |
DISTI #
1-770669-4
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 1-770669-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$9.5430 / $11.4840 | Buy Now |
DISTI #
571-1-770669-4
|
Mouser Electronics | Automotive Connectors 23P AMPSEAL ASSY SNAP-IN GOLD RoHS: Compliant | 611 |
|
$9.9400 / $11.0300 | Buy Now |
DISTI #
71443290
|
RS | Circular Connector, 23P AMPSEAL ASSY SNAP-IN GOLD AMPSEAL Series | TE Connectivity 1-770669-4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $14.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.1100 | Buy Now |
DISTI #
AMP1-770669-4
|
Heilind Electronics | 23P AMPSEAL ASSY SNAP-IN GOLD | Americas - 0 in Stock |
|
$8.2018 / $12.0706 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 RoHS: Compliant | 0 |
|
$10.0400 / $21.0300 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 RoHS: Compliant | 0 |
|
$10.7900 / $17.8800 | Buy Now |
DISTI #
1-770669-4
|
TTI | Automotive Connectors 23P AMPSEAL ASSY SNAP-IN GOLD Min Qty: 200 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$8.8500 / $9.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770669-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770669-4
TE Connectivity
23P AMPSEAL ASSY SNAP-IN GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.492 inch | |
Body Length | 2.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |