-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770858-1) 10P MINI UMNL HDR ASSY AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3361
|
Newark | Plug & Socket Connector, Header, 10 Position 4.14Mm, No. Of Contacts:10Contacts, Product Range:Mini Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:4.14Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770858-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$3.9400 / $4.2700 | Buy Now |
DISTI #
A32594-ND
|
DigiKey | CONN HEADER VERT 10POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1955 In Stock |
|
$3.6674 / $5.6300 | Buy Now |
DISTI #
52K3361
|
Avnet Americas | Conn Power HDR 10 POS Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 52K3361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$3.7000 | Buy Now |
DISTI #
571-1-770858-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 10 POS GOLD DUAL ROW RoHS: Compliant | 1265 |
|
$3.6600 / $3.9600 | Buy Now |
DISTI #
V36:1790_11487062
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 3150 |
|
$2.6060 | Buy Now |
DISTI #
70980833
|
RS | Connector Header, Vertical, 10-Position, Through-Hole, Male, Mate-N-Lok Series | TE Connectivity 1-770858-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 882 |
|
$3.0100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2028Box |
|
$3.2600 / $3.7800 | Buy Now |
DISTI #
AMP1-770858-1
|
Heilind Electronics | 10P MINI UMNL HDR ASSY AU LF | Americas - 432 in Stock |
|
$3.7605 / $3.8166 | Buy Now |
|
Onlinecomponents.com | 10P MINI UMNL HDR ASSY AU LF RoHS: Compliant |
1290 In Stock 8800 Factory Stock |
|
$3.2400 / $4.8000 | Buy Now |
DISTI #
79053351
|
Verical | Conn Wire to Board HDR 10Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$2.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770858-1
TE Connectivity
(1-770858-1) 10P MINI UMNL HDR ASSY AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |