Part Details for 1-770873-0 by TE Connectivity
Results Overview of 1-770873-0 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-770873-0 Information
1-770873-0 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-770873-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC0788
|
Newark | 1-770873-0 Rohs Compliant: Yes |Amp Te Connectivity 1-770873-0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 9302 |
|
$0.6950 / $0.8030 | Buy Now |
|
DISTI #
72W2470
|
Newark | Connector, Plug, 3 Position, Pcb, Product Range:Mini Universal Mate-N-Lok Series, No. Of Contacts:3Contacts, Gender:Plug, Pitch Spacing:4.14Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 1-770873-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.8750 / $1.0800 | Buy Now |
|
DISTI #
1-770873-0
|
Avnet Americas | Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Straight - Bag (Alt: 1-770873-0) COO: United States of America (the) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 2 Days Container: Bag | 9302 |
|
$0.7389 | Buy Now |
|
DISTI #
70980806
|
RS | CONNECTOR HEADER, 3-POSITION, 1 ROW, PCB, NYLON, 600V, 9.5A, MATE-N-LOK SERIES Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
|
|
TE Connectivity | 03P MINI UMNL HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 1-770873-0 | Internal Number: 1-770873-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 25918 |
|
$0.7400 / $1.5400 | Buy Now |
|
DISTI #
AMP1-770873-0
|
Heilind Electronics | 03P MINI UMNL HDR ASSY SN | Americas - 0 in Stock146400 On Order |
|
$0.6286 / $0.7184 | Buy Now |
|
|
Bristol Electronics | 603 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$0.6750 / $1.8000 | Buy Now |
|
DISTI #
17708730-TEC
|
TME | Connector: wire-board Min Qty: 103 | 5709 |
|
$0.5025 / $0.8539 | Buy Now |
|
DISTI #
1-770873-0
|
IBS Electronics | CONN POWER HEADER 3 POS 4.14MM SOLDER ST THROUGH HOLE 3 TERMINAL 1 PORT Min Qty: 90 Package Multiple: 1 | 33241 |
|
$0.5625 / $0.9520 | Buy Now |
US Tariff Estimator: 1-770873-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-770873-0
1-770873-0 Part Data Attributes
|
|
1-770873-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770873-0
TE Connectivity
(1-770873-0) 03P MINI UMNL HDR ASSY SN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.531 Inch | |
| Body Length | 0.702 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 9.5a | |
| Mixed Contacts | No | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 350u Inch | |
| Rated Current (Signal) | 9.5 A | |
| Rated Voltage | 600 V | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.145 Inch | |
| Terminal Pitch | 4.14 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1-770873-0
This table gives cross-reference parts and alternative options found for 1-770873-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770873-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 770170-1 | TE Connectivity | $0.7386 | 03P MINI-UMNL ASSY VO SNNI* | 1-770873-0 vs 770170-1 |
| 1-770170-0 | TE Connectivity | $0.7520 | (1-770170-0) 03P MINI-UMNL ASSY VO SNNI* | 1-770873-0 vs 1-770170-0 |
| 770170-2 | TE Connectivity | $1.5096 | 03P MINI-UMNL ASSY VO SNAU | 1-770873-0 vs 770170-2 |
| 770873-2 | TE Connectivity | $2.0352 | 03P MINI UMNL HDR ASSY VO AU | 1-770873-0 vs 770873-2 |
| 1-770873-1 | TE Connectivity | $2.1155 | (1-770873-1) 03P MINI UMNL HDR ASSY AU LF | 1-770873-0 vs 1-770873-1 |
| C4140WV-3P-G30 | CJT Changjiang Connectors Co Ltd | Check for Price | Wire-to-Board / Wire-to-Wire Connector; 4.14mm (0.163 in) Pitch Header,Vertical,3 Positions,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | 1-770873-0 vs C4140WV-3P-G30 |
1-770873-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 1-770873-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the 1-770873-0 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The operating temperature range for the 1-770873-0 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 1-770873-0 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial, automotive, and aerospace applications.