-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770969-1) 06P MINI UMNL R/A HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9144
|
Newark | Connector, Plug, 6Pos, 4.14Mm, Pitch Spacing:4.14Mm, No. Of Contacts:6Contacts, Gender:Plug, Product Range:Mini Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 1-770969-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 907 |
|
$2.2400 / $2.8200 | Buy Now |
DISTI #
52K3380
|
Newark | Plug & Socket Connector, Plug, 6 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770969-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
A32476-ND
|
DigiKey | CONN HEADER R/A 6POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2914 In Stock |
|
$2.3309 / $3.5900 | Buy Now |
DISTI #
1-770969-1
|
Avnet Americas | Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 1-770969-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2593 |
|
$1.9044 / $2.2917 | Buy Now |
DISTI #
V36:1790_07462293
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 5084 |
|
$1.9150 / $2.5700 | Buy Now |
DISTI #
E02:0323_01933750
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2403 | Europe - 2079 |
|
$1.9556 / $2.6228 | Buy Now |
DISTI #
70086852
|
RS | MINI-UNIV M-N-L HDRS, 06P MINI UMNL R/A HDR ASSY LF | TE Connectivity 1-770969-1 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.2400 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 6 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3814Bag |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
AMP1-770969-1
|
Heilind Electronics | 06P MINI UMNL R/A HDR ASSY LF | Americas - 0 in Stock |
|
$2.3734 / $2.4088 | Buy Now |
|
Onlinecomponents.com | 06P MINI UMNL R/A HDR ASSY LF RoHS: Compliant |
1144 In Stock |
|
$1.7900 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770969-1
TE Connectivity
(1-770969-1) 06P MINI UMNL R/A HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.467 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |