-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770971-1) 10P MINI UMNL R/A HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6939
|
Newark | Connector, Header, 10Pos, 2, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Mini-Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-770971-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$6.8400 / $8.5900 | Buy Now |
DISTI #
84AC3359
|
Newark | 1-770971-1 Rohs Compliant: Yes |Amp Te Connectivity 1-770971-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$4.6700 / $5.6200 | Buy Now |
DISTI #
A33347-ND
|
DigiKey | CONN HEADER R/A 10POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2186 In Stock |
|
$5.6289 / $8.7000 | Buy Now |
DISTI #
1-770971-1
|
Avnet Americas | Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 1-770971-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 195 |
|
$4.6641 / $5.6127 | Buy Now |
DISTI #
65T6939
|
Avnet Americas | Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 65T6939) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$6.0600 / $6.8300 | Buy Now |
DISTI #
571-1-770971-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 10 POS R/A GOLD DUAL ROW RoHS: Compliant | 663 |
|
$4.9300 / $6.6700 | Buy Now |
DISTI #
70087660
|
RS | MINI-UNIV M-N-L HDRS, 10P MINI UMNL R/A HDR ASSY LF | TE Connectivity 1-770971-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $6.1700 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$4.0600 / $4.7300 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 25 Weeks Container: Box | 0Box |
|
$4.3700 / $5.0900 | Buy Now |
DISTI #
AMP1-770971-1
|
Heilind Electronics | 10P MINI UMNL R/A HDR ASSY LF | Americas - 0 in Stock |
|
$4.9630 / $5.8995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770971-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770971-1
TE Connectivity
(1-770971-1) 10P MINI UMNL R/A HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.467 inch | |
Body Length | 0.877 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.2 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 1-770971-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770971-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44428-1004 | Rectangular Power Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-770971-1 vs 44428-1004 |