-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770974-0) 16P MINI UMNL R/A HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3388
|
Newark | Plug & Socket Connector, Header, 16 Position 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770974-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.5200 / $2.9800 | Buy Now |
DISTI #
A32484-ND
|
DigiKey | CONN HEADER R/A 16POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1498 In Stock |
|
$2.3649 / $3.6400 | Buy Now |
DISTI #
1-770974-0
|
Avnet Americas | Conn Power HDR 16 POS 4.14mm Solder RA Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 1-770974-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9321 / $2.3251 | Buy Now |
DISTI #
52K3388
|
Avnet Americas | Conn Power HDR 16 POS 4.14mm Solder RA Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 52K3388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$3.0000 / $3.7900 | Buy Now |
DISTI #
571-1-770974-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 16 POS R/A TIN DUAL ROW RoHS: Compliant | 443 |
|
$2.2300 / $4.1200 | Buy Now |
DISTI #
70087665
|
RS | MINI-UNIV M-N-L HDRS, 16P MINI UMNL R/A HDR ASSY SN | TE Connectivity 1-770974-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $3.6400 | RFQ |
|
Future Electronics | 16 Position 4.14 mm Pitch Dual Row Right Angle Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 400Bulk |
|
$1.9300 / $2.1900 | Buy Now |
DISTI #
AMP1-770974-0
|
Heilind Electronics | 16P MINI UMNL R/A HDR ASSY SN | Americas - 0 in Stock900 On Order |
|
$2.3169 / $2.4809 | Buy Now |
|
Onlinecomponents.com | 16P MINI UMNL R/A HDR ASSY SN RoHS: Compliant |
18141 In Stock |
|
$1.7600 / $3.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.2500 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770974-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770974-0
TE Connectivity
(1-770974-0) 16P MINI UMNL R/A HDR ASSY SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 770583-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |