-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770974-1) 16P MINI UMNL R/A HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3389
|
Newark | Plug & Socket Connector, Header, 16 Position 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770974-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$6.3600 | Buy Now |
DISTI #
A33348-ND
|
DigiKey | CONN HEADER R/A 16POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
683 In Stock |
|
$11.8103 / $14.4400 | Buy Now |
DISTI #
1-770974-1
|
Avnet Americas | Conn Power HDR 16 POS 4.14mm Solder RA Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 1-770974-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$8.8300 | Buy Now |
DISTI #
52K3389
|
Avnet Americas | Conn Power HDR 16 POS 4.14mm Solder RA Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 52K3389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$10.0700 / $12.0100 | Buy Now |
DISTI #
571-1-770974-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 16 POS R/A GOLD DUAL ROW RoHS: Compliant | 865 |
|
$9.1800 / $10.6100 | Buy Now |
DISTI #
E02:0323_01934615
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks Date Code: 2339 | Europe - 400 |
|
$8.4877 / $9.2121 | Buy Now |
DISTI #
V99:2348_11487089
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 | Americas - 6 |
|
$3.8440 / $7.3600 | Buy Now |
|
Future Electronics | 16P MINI UMNL R/A HDR ASSY LF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$8.7800 | Buy Now |
DISTI #
AMP1-770974-1
|
Heilind Electronics | 16P MINI UMNL R/A HDR ASSY LF | Americas - 0 in Stock |
|
$10.9530 / $11.1164 | Buy Now |
|
Onlinecomponents.com | 16P MINI UMNL R/A HDR ASSY LF RoHS: Compliant |
370 In Stock 800 Factory Stock |
|
$8.6000 / $13.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770974-1
TE Connectivity
(1-770974-1) 16P MINI UMNL R/A HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 770583-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |