-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 23 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3588
|
Newark | Header Assy, 23 Pos Vertical |Amp Te Connectivity 1-776228-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $13.1500 | Buy Now |
DISTI #
1-776228-5-ND
|
DigiKey | CONN HEADER VERT 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1868 / $15.0000 | Buy Now |
DISTI #
1-776228-5
|
Avnet Americas | Conn Power PL 23 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-776228-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 212 Factory Stock |
|
$9.1270 / $10.9833 | Buy Now |
DISTI #
571-1-776228-5
|
Mouser Electronics | Automotive Connectors HEADER 23 POS VERT RoHS: Compliant | 0 |
|
$8.9600 / $14.6000 | Order Now |
DISTI #
70468627
|
RS | AMPSEAL 23 way vertical plug header | TE Connectivity 1-776228-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $16.8600 | RFQ |
|
Future Electronics | "HEADER ASSY, 23 POS VERTICAL" RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$10.0500 | Buy Now |
DISTI #
AMP1-776228-5
|
Heilind Electronics | HEADER ASSY, 23 POS VERTICAL | Americas - 0 in Stock |
|
$7.8442 / $11.5444 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5 | 0 |
|
$10.2800 / $17.4600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive RoHS: Compliant |
110 In Stock |
|
$11.8300 / $14.3900 | Buy Now |
DISTI #
1-776228-5
|
TTI | Automotive Connectors HEADER 23 POS VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$6.4000 / $10.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776228-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776228-5
TE Connectivity
HEADER ASSY, 23 POS VERTICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 1.264 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |