-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-776261-4-ND
|
DigiKey | CONN HEADER VERT 14POS 4MM Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
117 In Stock |
|
$7.6700 / $7.9700 | Buy Now |
DISTI #
1-776261-4-ND
|
DigiKey | CONN HEADER VERT 14POS 4MM Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6507 | Buy Now |
DISTI #
1-776261-4
|
Avnet Americas | CONN TERM BLOCKS 4 POS SLDR RA TH 10A/CONT - Bulk (Alt: 1-776261-4) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1626 / $7.4161 | Buy Now |
DISTI #
71443315
|
RS | Circular Connector, 14 POS AMPSEAL VERTICAL HDR AMPSEAL Series | TE Connectivity 1-776261-4 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $7.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.5300 | Buy Now |
DISTI #
AMP1-776261-4
|
Heilind Electronics | 14 POS AMPSEAL VERTICAL HDR | Americas - 0 in Stock |
|
$5.2966 / $7.9131 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 RoHS: Compliant | 0 |
|
$6.9400 / $11.7900 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 RoHS: Compliant |
477 In Stock |
|
$7.1700 / $10.9300 | Buy Now |
DISTI #
AMP1-776261-4
|
Interstate Connecting Components | 14 POS AMPSEAL VERTICAL HDR | 0 |
|
$5.2966 / $7.9131 | Buy Now |
|
Master Electronics | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 RoHS: Compliant | 0 |
|
$6.9400 / $11.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776261-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776261-4
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |