-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794040-0) 12P MINI UMNL HDR ASSY SN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7380
|
Newark | Pin & Socket Connectors Header 12 Pos Tin Matrix Rohs Compliant: Yes |Amp Te Connectivity 1-794040-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.3400 | Buy Now |
DISTI #
17R2095
|
Newark | 12P Mini Umnl Hdr Assy Sn Lf Rohs Compliant: Yes |Amp Te Connectivity 1-794040-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7300 | Buy Now |
DISTI #
A122371-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1200 In Stock |
|
$1.5905 / $2.7700 | Buy Now |
DISTI #
1-794040-0
|
Avnet Americas | Conn Power HDR 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-794040-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5375 / $1.7359 | Buy Now |
DISTI #
571-1-794040-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 12 POS TIN MATRIX RoHS: Compliant | 429 |
|
$1.5900 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.4600 | Buy Now |
DISTI #
AMP1-794040-0
|
Heilind Electronics | 12P MINI UMNL HDR ASSY SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12P MINI UMNL HDR ASSY SN LF RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
DISTI #
1-794040-0
|
Avnet Americas | Conn Power HDR 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-794040-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5375 / $1.7359 | Buy Now |
DISTI #
1-794040-0
|
Avnet Americas | Conn Power HDR 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-794040-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5375 / $1.7359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794040-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794040-0
TE Connectivity
(1-794040-0) 12P MINI UMNL HDR ASSY SN LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.81u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |