-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794040-1) 12P MINI UMNL HDR ASSY AUBR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1313
|
Newark | Pin & Socket Connectors Header 12 Pos Gold Matrix |Amp Te Connectivity 1-794040-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1359 |
|
$5.1500 / $6.5600 | Buy Now |
DISTI #
14R8455
|
Newark | 12P Mini Umnl Hdr Assy Aubr Lf |Amp Te Connectivity 1-794040-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
A134980-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1286 In Stock |
|
$4.4394 / $5.5000 | Buy Now |
DISTI #
1-794040-1
|
Avnet Americas | Conn Power HDR 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-794040-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4039 / $4.9722 | Buy Now |
DISTI #
571-1-794040-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 12 POS GOLD MATRIX RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Future Electronics | 12 Positions Header Connector 0.163" (4.14mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.3100 / $4.5000 | Buy Now |
DISTI #
AMP1-794040-1
|
Heilind Electronics | 12P MINI UMNL HDR ASSY AUBR LF | Americas - 0 in Stock |
|
$5.2229 / $5.3008 | Buy Now |
|
Onlinecomponents.com | 12P MINI UMNL HDR ASSY AUBR LF RoHS: Compliant |
1359 Partner Stock |
|
$4.0500 / $6.3500 | Buy Now |
DISTI #
AMP1-794040-1
|
Interstate Connecting Components | 12P MINI UMNL HDR ASSY AUBR LF | 0 |
|
$5.2229 / $5.3008 | Buy Now |
DISTI #
TE Connectivity 1-794040-1
|
PEI Genesis | Power Connector 12 Contact(s) | 1359 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794040-1
TE Connectivity
(1-794040-1) 12P MINI UMNL HDR ASSY AUBR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |