-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794079-0) 24P MINI UMNL HDR W/O DH SN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1330
|
Newark | 24P Mini Umnl Hdr W/O Dh Sn Lf |Amp Te Connectivity 1-794079-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.0600 | Buy Now |
DISTI #
40P8440
|
Newark | 24P Mini Umnl Hdr W/O Dh Sn Lf |Amp Te Connectivity 1-794079-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.9900 | Buy Now |
DISTI #
A112805-ND
|
DigiKey | CONN HEADER VERT 24POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1314 In Stock |
|
$4.1083 / $6.3100 | Buy Now |
DISTI #
1-794079-0
|
Avnet Americas | Conn Power HDR 24 POS 4.14mm Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 1-794079-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3802 / $4.0677 | Buy Now |
DISTI #
571-1-794079-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 24 POS TIN DUAL ROW RoHS: Compliant | 329 |
|
$3.7600 / $5.4100 | Buy Now |
DISTI #
E02:0323_01933702
|
Arrow Electronics | Conn Wire to Board HDR 24Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks Date Code: 2238 | Europe - 800 |
|
$3.0476 / $3.2586 | Buy Now |
DISTI #
V36:1790_11720741
|
Arrow Electronics | Conn Wire to Board HDR 24Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 793 |
|
$2.6040 / $3.0060 | Buy Now |
|
Future Electronics | 24P MINI UMNL HDR W/O DH SN LF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$3.1600 / $3.3000 | Buy Now |
DISTI #
AMP1-794079-0
|
Heilind Electronics | 24P MINI UMNL HDR W/O DH SN LF | Americas - 0 in Stock |
|
$3.1094 / $4.2755 | Buy Now |
|
Onlinecomponents.com | 24P MINI UMNL HDR W/O DH SN LF RoHS: Compliant |
1038 In Stock |
|
$3.2400 / $5.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794079-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794079-0
TE Connectivity
(1-794079-0) 24P MINI UMNL HDR W/O DH SN LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 2.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-794079-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794079-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794079-1 | Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-794079-0 vs 1-794079-1 |