-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794105-0) 18P MINI UMNL R/A HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2268
|
Newark | Plug & Socket Connector, Header, 18 Position 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-794105-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
95Y5564
|
Newark | P&s Connectors Header 18 Pos R/A Tin Dual Row |Amp Te Connectivity 1-794105-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.9500 | Buy Now |
DISTI #
A32485-ND
|
DigiKey | CONN HEADER R/A 18POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
359 In Stock |
|
$4.0269 / $7.0600 | Buy Now |
DISTI #
1-794105-0
|
Avnet Americas | Conn Power HDR 18 POS 4.14mm Solder RA Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 1-794105-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 32 |
|
$3.6187 | Buy Now |
DISTI #
571-1-794105-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 18 POS R/A TIN DUAL ROW RoHS: Compliant | 0 |
|
$3.8500 / $6.1600 | Order Now |
DISTI #
70971695
|
RS | Mini-Universal MATE-N-LOK Connectors, 18P MINI UMNL R/A HDR ASSY SN | TE Connectivity 1-794105-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 |
|
$3.4400 | Buy Now |
|
Future Electronics | Dual Row 18 Position 600 V Right Angle Boardlock Mate-N-Lok Plug Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.5600 / $3.7000 | Buy Now |
DISTI #
AMP1-794105-0
|
Heilind Electronics | 18P MINI UMNL R/A HDR ASSY SN | Americas - 0 in Stock3900 On Order |
|
$3.3359 / $4.5869 | Buy Now |
|
Onlinecomponents.com | 18P MINI UMNL R/A HDR ASSY SN RoHS: Compliant |
4788 Partner Stock |
|
$3.7600 / $5.0500 | Buy Now |
DISTI #
11589619
|
Verical | Conn Wire to Board HDR 18Power POS 4.14mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 3388 |
|
$2.9700 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794105-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794105-0
TE Connectivity
(1-794105-0) 18P MINI UMNL R/A HDR ASSY SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.529 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | 770584-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 1-794105-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794105-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794105-1 | (1-794105-1) 18P MINI UMNL R/A HDR ASSY LF | TE Connectivity | 1-794105-0 vs 1-794105-1 |