-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794106-1) 20P MINI UMNL R/A HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3400
|
Newark | 20P Mini Umnl R/A Hdr Assy Lf |Amp Te Connectivity 1-794106-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $13.0600 | Buy Now |
DISTI #
2266-1-794106-1-ND
|
DigiKey | CONN HEADER R/A 20POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$14.1400 / $15.9800 | Buy Now |
DISTI #
A33350-ND
|
DigiKey | CONN HEADER R/A 20POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0927 / $18.4800 | Buy Now |
DISTI #
1-794106-1
|
Avnet Americas | Conn Power HDR 20 POS 4.14mm Solder RA Thru-Hole 20 Terminal 1 Port - Rail/Tube (Alt: 1-794106-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$11.2474 / $13.5350 | Buy Now |
DISTI #
571-1-794106-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 20 POS R/A GOLD DUAL ROW RoHS: Compliant | 80 |
|
$12.7400 / $19.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$11.2200 | Buy Now |
DISTI #
AMP1-794106-1
|
Heilind Electronics | 20P MINI UMNL R/A HDR ASSY LF | Americas - 0 in Stock |
|
$14.0172 / $14.2264 | Buy Now |
|
Onlinecomponents.com | 20P MINI UMNL R/A HDR ASSY LF RoHS: Compliant |
287 Partner Stock |
|
$11.2200 / $17.1200 | Buy Now |
DISTI #
14514645
|
Verical | Conn Wire to Board HDR 20 POS 4.14mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 287 |
|
$13.2600 / $14.9900 | Buy Now |
DISTI #
1-794106-1
|
TTI | Pin & Socket Connectors HEADER 20 POS R/A GOLD DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$11.3800 / $12.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794106-1
TE Connectivity
(1-794106-1) 20P MINI UMNL R/A HDR ASSY LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.692 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 770585-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |