1-794107-1
Description: (1-794107-1) 22P MINI UMNL R/A HDR ASSY LF

Overview of 1-794107-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-794107-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R2107
Newark 22P Mini Umnl R/A Hdr Assy Lf |Amp Te Connectivity 1-794107-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $14.3700
  • 500 $13.7400
$13.7400 / $14.3700 Buy Now
DISTI # 87AJ9193
Newark P&s Connectors Header 22 Pos R/A Gold Dual Row |Amp Te Connectivity 1-794107-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $14.8000
$14.8000 Buy Now
DISTI # 2266-1-794107-1-ND
DigiKey CONN HEADER R/A 22POS 4.14MM Min Qty: 5 Lead time: 38 Weeks Container: Bag MARKETPLACE PRODUCT 210
In Stock
  • 5 $16.0100
  • 25 $15.4200
  • 90 $15.1200
$15.1200 / $16.0100 Buy Now
DISTI # 1-794107-1-ND
DigiKey CONN HEADER R/A 22POS 4.14MM Min Qty: 5 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $16.5227
$16.5227 Buy Now
DISTI # 1-794107-1
Avnet Americas Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port - Bulk (Alt: 1-794107-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 400 $13.7546
$13.7546 Buy Now
DISTI # 571-1-794107-1
Mouser Electronics Pin & Socket Connectors HEADER 22 POS R/A GOLD DUAL ROW RoHS: Compliant 0
  • 400 $16.5300
$16.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks Container: Bag 0
Bag
  • 400 $12.3400
$12.3400 Buy Now
DISTI # AMP1-794107-1
Heilind Electronics 22P MINI UMNL R/A HDR ASSY LF Americas - 0 in Stock
  • 400 $15.6516
  • 600 $15.4215
$15.4215 / $15.6516 Buy Now
Onlinecomponents.com 22P MINI UMNL R/A HDR ASSY LF RoHS: Compliant 210 Partner Stock
  • 1 $19.8800
  • 25 $17.4500
  • 50 $17.2000
  • 100 $16.9400
  • 200 $16.7700
  • 300 $16.6100
  • 400 $16.4300
$16.4300 / $19.8800 Buy Now
DISTI # 17941071-TEC
TME 1-794107-1 Min Qty: 4 210
  • 4 $13.6684
  • 35 $12.0757
  • 65 $11.8511
  • 150 $11.6266
$11.6266 / $13.6684 Buy Now
DISTI # AMP1-794107-1
Interstate Connecting Components 22P MINI UMNL R/A HDR ASSY LF 0
  • 400 $15.6516
  • 600 $15.4215
$15.4215 / $15.6516 Buy Now
DISTI # 1-794107-1
Avnet Abacus Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port (Alt: 1-794107-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-794107-1
Avnet Abacus Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port (Alt: 1-794107-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101415809
Chip1Stop Conn Power HDR 22 POS 4.14mm Solder RA Thru-Hole 22 Terminal 1 Port Bag RoHS: Compliant 210
  • 5 $16.9000
  • 23 $16.6000
  • 45 $16.2000
  • 89 $15.0000
$15.0000 / $16.9000 Buy Now
Master Electronics 22P MINI UMNL R/A HDR ASSY LF RoHS: Compliant 210 Partner Stock
  • 1 $19.8800
  • 25 $17.4500
  • 50 $17.2000
  • 100 $16.9400
  • 200 $16.7700
  • 300 $16.6100
  • 400 $16.4300
$16.4300 / $19.8800 Buy Now

CAD Models for 1-794107-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-794107-1 by TE Connectivity

1-794107-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Board Mounting Option
BOARD LOCK
Body Breadth
0.467 inch
Body Depth
0.74 inch
Body Length
1.855 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
9.5A
Mating Contact Row Spacing
0.163 inch
Mating Information
770586-1
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
9.5 A
Rated Voltage
600 V
Reference Standard
CSA, UL
Terminal Length
0.145 inch
Terminal Pitch
4.14 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-794107-1
    TE Connectivity
    (1-794107-1) 22P MINI UMNL R/A HDR ASSY LF
    VS

Alternate Parts for 1-794107-1

This table gives cross-reference parts and alternative options found for 1-794107-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794107-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-794107-0 (1-794107-0) 22P MINI UMNL R/A HDR ASSY LF TE Connectivity 1-794107-1 vs 1-794107-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-794107-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-794107-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-794107-1 would you like to use for your alert(s)?
  • Please alert me when 1-794107-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-794107-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-794107-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-794107-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-794107-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-794107-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: