-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MINI UMNL HDR ASSY BLMT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2108
|
Newark | 09P Mini Umnl Hdr Assy Blmt Lf |Amp Te Connectivity 1-794130-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
41AJ1333
|
Newark | 09P Mini Umnl Hdr Assy Blmt Lf |Amp Te Connectivity 1-794130-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.4100 | Buy Now |
DISTI #
1-794130-1-ND
|
DigiKey | CONN HEADER VERT 9POS 4.14MM Min Qty: 1200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0819 | Buy Now |
DISTI #
1-794130-1
|
Avnet Americas | Conn Wire to Board PIN 9 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 1-794130-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7821 | Buy Now |
DISTI #
571-1-794130-1
|
Mouser Electronics | Pin & Socket Connectors 09P MINI UMNL HDR ASSY BLMT LF RoHS: Compliant | 0 |
|
$4.9300 / $7.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.2000 | Buy Now |
DISTI #
AMP1-794130-1
|
Heilind Electronics | 09P MINI UMNL HDR ASSY BLMT LF | Americas - 0 in Stock |
|
$5.2478 / $5.3262 | Buy Now |
|
Onlinecomponents.com | 09P MINI UMNL HDR ASSY BLMT LF RoHS: Compliant |
185 In Stock |
|
$5.5300 / $9.4200 | Buy Now |
DISTI #
80929289
|
Verical | Conn Shrouded Header (4 Sides) HDR 9Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 185 |
|
$7.3710 / $12.2460 | Buy Now |
DISTI #
AMP1-794130-1
|
Interstate Connecting Components | 09P MINI UMNL HDR ASSY BLMT LF | 0 |
|
$5.2478 / $5.3262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794130-1
TE Connectivity
09P MINI UMNL HDR ASSY BLMT LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |