Part Details for 1-794302-1 by TE Connectivity
Overview of 1-794302-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-794302-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5569
|
Newark | 2Pampduac Vert Hdrassy 94V2 Lf |Amp Te Connectivity 1-794302-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16341 |
|
$0.9890 / $1.1300 | Buy Now |
DISTI #
1-794302-1
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port - Trays (Alt: 1-794302-1) RoHS: Compliant Min Qty: 8640 Package Multiple: 8640 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
16341 Partner Stock |
|
$0.2754 / $0.3213 | Buy Now |
DISTI #
16780118
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Min Qty: 209 Package Multiple: 1 | Americas - 16341 |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
1-794302-1
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port - Trays (Alt: 1-794302-1) RoHS: Compliant Min Qty: 8640 Package Multiple: 8640 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-794302-1
|
PEI Genesis | Board Connector 2 Contact(s) | 16341 |
|
Buy Now | |
DISTI #
1-794302-1
|
Avnet Abacus | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port (Alt: 1-794302-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
16341 Partner Stock |
|
$0.2754 / $0.3213 | Buy Now |
Part Details for 1-794302-1
1-794302-1 CAD Models
1-794302-1 Part Data Attributes:
|
1-794302-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794302-1
TE Connectivity
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.393 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.212 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 1-794302-1
This table gives cross-reference parts and alternative options found for 1-794302-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794302-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794302-1 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-794302-1 vs 794302-1 |