Part Details for 1-794455-1 by TE Connectivity
Overview of 1-794455-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1-794455-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7387
|
Newark | Headers & Wire Housings 20P Duac Hdr Assy W/Dh Lf |Amp Te Connectivity 1-794455-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1776 |
|
$3.3100 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port RoHS: Compliant |
1794 In Stock |
|
$3.1300 / $4.2100 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 62 |
|
$1.4288 / $2.3813 | Buy Now |
DISTI #
17944551-TEC
|
TME | 1-794455-1 Min Qty: 28 | 1776 |
|
$1.2500 / $1.5084 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2308 |
|
RFQ | |
DISTI #
C1S757100578679
|
Chip1Stop | Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole RoHS: Compliant | 1776 |
|
$1.2400 / $1.4300 | Buy Now |
|
Master Electronics | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port RoHS: Compliant |
1794 In Stock |
|
$3.1300 / $4.2100 | Buy Now |
Part Details for 1-794455-1
1-794455-1 CAD Models
1-794455-1 Part Data Attributes
|
1-794455-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794455-1
TE Connectivity
20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |