Part Details for 1-794550-4 by TE Connectivity
Overview of 1-794550-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-794550-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5574
|
Newark | Headers & Wire Housings 14P Plug 94V-2 Pn Mt Duac |Amp Te Connectivity 1-794550-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5380 |
|
$1.7700 / $1.9800 | Buy Now |
DISTI #
1-794550-4
|
Avnet Americas | Conn Housing PL 14 POS 4.2mm Crimp ST - Bulk (Alt: 1-794550-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 14P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
5380 Partner Stock |
|
$0.4682 / $0.5473 | Buy Now |
DISTI #
TE Connectivity 1-794550-4
|
PEI Genesis | Board Connector 14 Contact(s) | 5380 |
|
Buy Now | |
DISTI #
1-794550-4
|
Avnet Abacus | Conn Housing PL 14 POS 4.2mm Crimp ST (Alt: 1-794550-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 14P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
5380 Partner Stock |
|
$0.4682 / $0.5473 | Buy Now |
Part Details for 1-794550-4
1-794550-4 CAD Models
1-794550-4 Part Data Attributes
|
1-794550-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794550-4
TE Connectivity
14P DUAC PLUG HSG 94V-2 PAN MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 794576-1; 794578-1; 794577-1; 794579-1 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.232 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |