-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794616-6) FREE HANG DBL ROW HSG 16 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0900
|
Newark | Connector Housing, Plug, 16Pos, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:3Mm, For Use With:Amp Micro Mate-N-Lok Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-794616-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5814 |
|
$0.9790 / $1.5000 | Buy Now |
DISTI #
A30276-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3633 In Stock |
|
$0.8423 / $1.4200 | Buy Now |
DISTI #
1-794616-6
|
Avnet Americas | Conn Housing PL 16 POS 3mm ST - Bulk (Alt: 1-794616-6) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6439 / $0.7052 | Buy Now |
DISTI #
62AC0900
|
Avnet Americas | Conn Housing PL 16 POS 3mm ST - Bulk (Alt: 62AC0900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
571-17946166
|
Mouser Electronics | Pin & Socket Connectors PLUG DUAL F.H. 16P free hanging RoHS: Compliant | 15062 |
|
$0.6850 / $1.3200 | Buy Now |
DISTI #
70082762
|
RS | Soft Shell Housing Nylon Black 0.118in. Free Hanging Plug 16 UL 94V-0 | TE Connectivity 1-794616-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 161 |
|
$0.9900 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Bag | 0Bag |
|
$0.6020 | Buy Now |
DISTI #
AMP1-794616-6
|
Heilind Electronics | FREE HANG DBL ROW HSG 16 POS | Americas - 0 in Stock |
|
$0.6780 / $0.7627 | Buy Now |
|
Onlinecomponents.com | FREE HANG DBL ROW HSG 16 POS RoHS: Compliant |
3109 In Stock |
|
$0.6390 / $1.1570 | Buy Now |
DISTI #
1-794616-6
|
TTI | Pin & Socket Connectors PLUG DUAL F.H. 16P free hanging RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Each | Americas - 0 |
|
$0.6450 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794616-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794616-6
TE Connectivity
(1-794616-6) FREE HANG DBL ROW HSG 16 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.978 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 1-794616-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794616-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794629-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 1-794616-6 vs 4-794629-6 |
4-794628-6 | Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 1-794616-6 vs 4-794628-6 |