-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794616-8) FREE HANG DBL ROW HSG 18 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3655
|
Newark | Free Hang Dbl Row Hsg 18 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-794616-8 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
A30277-ND
|
DigiKey | CONN PLUG HSG 18POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
284 In Stock |
|
$0.8379 / $1.4200 | Buy Now |
DISTI #
1-794616-8
|
Avnet Americas | Conn Housing PL 18 POS 3mm ST - Bulk (Alt: 1-794616-8) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7686 / $0.8418 | Buy Now |
DISTI #
571-17946168
|
Mouser Electronics | Pin & Socket Connectors PLUG DUAL F.H. 18P free hanging RoHS: Compliant | 0 |
|
$0.8720 / $1.6500 | Order Now |
DISTI #
70082763
|
RS | Hsg, Conn, Interconnect System, Cable Plug,18 Cont, MATE-N-LOK Series, Free Hanging | TE Connectivity 1-794616-8 RoHS: Compliant Min Qty: 6500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.7180 | Buy Now |
DISTI #
AMP1-794616-8
|
Heilind Electronics | FREE HANG DBL ROW HSG 18 POS | Americas - 0 in Stock |
|
$0.8970 / $0.9104 | Buy Now |
|
Onlinecomponents.com | FREE HANG DBL ROW HSG 18 POS RoHS: Compliant |
6387 In Stock |
|
$0.8910 / $1.6100 | Buy Now |
DISTI #
AMP1-794616-8
|
Interstate Connecting Components | FREE HANG DBL ROW HSG 18 POS | 0 |
|
$0.8970 / $0.9104 | Buy Now |
DISTI #
1-794616-8
|
Avnet Abacus | (Alt: 1-794616-8) RoHS: Compliant Min Qty: 6500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794616-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794616-8
TE Connectivity
(1-794616-8) FREE HANG DBL ROW HSG 18 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.27 inch | |
Body Length | 1.096 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 1-794616-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794616-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794615-8 | Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-794616-8 vs 1-794615-8 |
4-794628-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 1-794616-8 vs 4-794628-8 |
4-794678-8 | Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-794616-8 vs 4-794678-8 |