-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794617-4) 14POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30299-ND
|
DigiKey | CONN RCPT HSG 14POS 3.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
16541 In Stock |
|
$0.3150 / $0.6300 | Buy Now |
DISTI #
1-794617-4
|
Avnet Americas | Conn Housing RCP 14 POS 3mm ST - Bulk (Alt: 1-794617-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 15530 |
|
$0.3111 | Buy Now |
DISTI #
571-17946174
|
Mouser Electronics | Pin & Socket Connectors RECPT DUAL ROW 14P RoHS: Compliant | 0 |
|
$0.4880 / $0.9900 | Order Now |
DISTI #
70082734
|
RS | Connector Soft Shell Nylon Receptacle Black 14 Dual 0.118 in. UL 94V-0 | TE Connectivity 1-794617-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$0.6100 | Buy Now |
|
Future Electronics | MATE-N-LOK 14 Position Dual Row 3 mm Pitch Receptacle Housing connector RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 800 Container: Box | 0Box |
|
$0.4000 / $0.4350 | Buy Now |
|
Future Electronics | MATE-N-LOK 14 Position Dual Row 3 mm Pitch Receptacle Housing connector RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 800 Container: Box | 0Box |
|
$0.4000 / $0.4350 | Buy Now |
DISTI #
AMP1-794617-4
|
Heilind Electronics | 14POS,MICRO MNL,RCPT HSG | Americas - 23903 in Stock |
|
$0.5095 / $0.6440 | Buy Now |
|
Onlinecomponents.com | 14POS,MICRO MNL,RCPT HSG RoHS: Compliant |
12472 In Stock |
|
$0.3058 / $0.5927 | Buy Now |
|
Bristol Electronics | 777 |
|
RFQ | ||
DISTI #
1-794617-4
|
TTI | Pin & Socket Connectors RECPT DUAL ROW 14P RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2258 In Stock |
|
$0.3680 / $0.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794617-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794617-4
TE Connectivity
(1-794617-4) 14POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.325 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |