Part Details for 1-794657-0 by TE Connectivity
Overview of 1-794657-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-794657-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1370
|
Newark | 10P Rcpt Hsg 94V-0 |Amp Te Connectivity 1-794657-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.8220 | Buy Now |
DISTI #
71424845
|
RS | Circular Connector, 10P RCPT HSG 94V-0 DUAC Series | TE Connectivity 1-794657-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | 10P RCPT HSG 94V-0 RoHS: Compliant |
2718 In Stock |
|
$0.5010 / $0.5080 | Buy Now |
DISTI #
16387687
|
Verical | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 1729 |
|
$0.3300 | Buy Now |
DISTI #
65007859
|
Verical | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$0.6513 / $0.6604 | Buy Now |
|
Quest Components | 1 |
|
$1.2990 | Buy Now | |
DISTI #
17946570-TEC
|
TME | 1-794657-0 Min Qty: 109 | 1729 |
|
$0.3436 / $0.3481 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2247 |
|
RFQ | |
DISTI #
1-794657-0
|
Avnet Abacus | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount (Alt: 1-794657-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-794657-0
|
Avnet Abacus | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount (Alt: 1-794657-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-794657-0
1-794657-0 CAD Models
1-794657-0 Part Data Attributes
|
1-794657-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794657-0
TE Connectivity
10P RCPT HSG 94V-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |