Part Details for 1-794657-2 by TE Connectivity
Overview of 1-794657-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-794657-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3758
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Amp-Duac Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Amp Duac Connectors, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 1-794657-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5470 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant |
15 In Stock |
|
$0.3770 / $3.6410 | Buy Now |
DISTI #
7730433
|
element14 Asia-Pacific | PLUG & SOCKET HOUSING, RECEPTACLE, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3823 | Buy Now |
DISTI #
7730433
|
Farnell | RoHS: Compliant Min Qty: 400 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$0.4621 / $0.6087 | Buy Now |
|
LCSC | P4.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 30 |
|
$0.9278 / $1.4425 | Buy Now |
|
Master Electronics | Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant |
15 In Stock |
|
$0.3770 / $3.6410 | Buy Now |
Part Details for 1-794657-2
1-794657-2 CAD Models
1-794657-2 Part Data Attributes:
|
1-794657-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794657-2
TE Connectivity
12P RCPT HSG 94V-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |