Datasheets
1-794668-0 by:

HEADER CONNECTOR,PCB MNT,RECEPT,0+10 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,WHITE

Part Details for 1-794668-0 by TE Connectivity

Overview of 1-794668-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1-794668-0

1-794668-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-794668-0 Part Data Attributes

1-794668-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-794668-0 TE Connectivity HEADER CONNECTOR,PCB MNT,RECEPT,0+10 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,WHITE
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN-PB
Contact Finish Termination TIN/LEAD
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Rated Current (Signal) 9 A
Reference Standard UL
Terminal Pitch 4.191 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for 1-794668-0

This table gives cross-reference parts and alternative options found for 1-794668-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794668-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-794665-0 HEADER CONNECTOR,PCB MNT,RECEPT,0+10 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL TE Connectivity 1-794668-0 vs 1-794665-0
1-794669-0 HEADER CONNECTOR,PCB MNT,RECEPT,0+10 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,WHITE TE Connectivity 1-794668-0 vs 1-794669-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-794668-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-794668-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-794668-0 would you like to use for your alert(s)?
  • Please alert me when 1-794668-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-794668-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-794668-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-794668-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-794668-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-794668-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: