-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,23-24,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2224
|
Newark | Cpc Pstd Rcpt,23-24,r/A Lf |Amp Te Connectivity 1-796387-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8900 / $77.2100 | Buy Now |
DISTI #
A123117-ND
|
DigiKey | CONN RCPT MALE 24POS TIN SOLDER Min Qty: 1 Lead time: 56 Weeks Container: Tray |
31 In Stock |
|
$28.3203 / $39.9400 | Buy Now |
DISTI #
1-796387-1
|
Avnet Americas | Conn CPC PIN 24 POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 1-796387-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$60.7353 / $73.0883 | Buy Now |
DISTI #
571-1-796387-1
|
Mouser Electronics | Standard Circular Connector CPC PSTD RCPT 23-24 R/A LF RoHS: Compliant | 77 |
|
$71.2100 / $88.3600 | Buy Now |
DISTI #
71980317
|
RS | Circular Plastic Connector, Pstd Receptacle, 23-24, R/A Lf | TE Connectivity 1-796387-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6300 / $77.9600 | RFQ |
|
Future Electronics | CPC Series 1 Flange Receptacle 24 Position Size 23 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Tray | 0Tray |
|
$65.2000 / $68.4600 | Buy Now |
DISTI #
AMP1-796387-1
|
Heilind Electronics | CPC PSTD RCPT23-24R/A LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPC PSTD RCPT,23-24,R/A LF RoHS: Compliant | 0 |
|
$63.8900 / $133.8200 | Buy Now |
DISTI #
1-796387-1
|
Avnet Americas | Conn CPC PIN 24 POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 1-796387-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$60.7353 / $73.0883 | Buy Now |
DISTI #
1-796387-1
|
Avnet Americas | Conn CPC PIN 24 POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 1-796387-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$60.7353 / $73.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796387-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796387-1
TE Connectivity
CPC PSTD RCPT,23-24,R/A LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |