-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,23-24,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2225
|
Newark | Cpc Pstd Rcpt,23-24,r/A Lf |Amp Te Connectivity 1-796387-2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2300 / $75.7100 | Buy Now |
DISTI #
41AJ1377
|
Newark | Standard Circular Connector Rec Pin 23-24 Pcb |Amp Te Connectivity 1-796387-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1000 / $99.2900 | Buy Now |
DISTI #
A134983-ND
|
DigiKey | CONN RCPT MALE 24POS GOLD SOLDER Min Qty: 1 Lead time: 56 Weeks Container: Tray |
45 In Stock |
|
$70.9254 / $78.6800 | Buy Now |
DISTI #
1-796387-2
|
Avnet Americas | Conn CPC PIN 24 POS Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 1-796387-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7370 / $77.9038 | Buy Now |
DISTI #
571-1-796387-2
|
Mouser Electronics | Standard Circular Connector REC PIN 23-24 PCB RoHS: Compliant | 2 |
|
$75.9000 / $94.1800 | Buy Now |
DISTI #
71980385
|
RS | Circular Plastic Connector, Pstd Receptacle, 23-24, R/A Lf | TE Connectivity 1-796387-2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$83.1100 | RFQ |
|
Future Electronics | 24 Position Right Angle Panel Flange Mount UL 94V-0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$66.5000 / $67.9400 | Buy Now |
DISTI #
AMP1-796387-2
|
Heilind Electronics | CPC PSTD RCPT23-24R/A LF | Americas - 0 in Stock |
|
$80.6793 / $81.8835 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,23-24,R/A LF RoHS: Compliant | Alternative Product Available |
|
$68.1000 / $186.5300 | Buy Now |
DISTI #
1-796387-2
|
TTI | Standard Circular Connector REC PIN 23-24 PCB pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$47.1800 / $66.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796387-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796387-2
TE Connectivity
CPC PSTD RCPT,23-24,R/A LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |