-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,11-4,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2226
|
Newark | Cpc Pstd Rcpt,11-4,r/A Lf |Amp Te Connectivity 1-796403-1 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $21.3500 | Buy Now |
DISTI #
41AJ1378
|
Newark | Cpc Pstd Rcpt,11-4,r/A Lf |Amp Te Connectivity 1-796403-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $27.6100 | Buy Now |
DISTI #
A123118-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 56 Weeks Container: Tray |
128 In Stock |
|
$20.0506 / $28.4900 | Buy Now |
DISTI #
1-796403-1
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 1-796403-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
$17.6132 / $21.1955 | Buy Now |
DISTI #
571-1-796403-1
|
Mouser Electronics | Standard Circular Connector CPC PSTD RCPT 11-4 R/A LF RoHS: Compliant | 128 |
|
$22.6100 / $27.8700 | Buy Now |
DISTI #
71980384
|
RS | Circular Plastic Connector, Pstd Receptacle, 11-4, R/A Lf | TE Connectivity 1-796403-1 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9300 / $22.6100 | RFQ |
|
Future Electronics | 4 Position Receptacle, Male Pins Right Angle Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$20.6600 / $21.1200 | Buy Now |
DISTI #
AMP1-796403-1
|
Heilind Electronics | CPC PSTD RCPT11-4R/A LF | Americas - 0 in Stock |
|
$16.4873 / $16.7333 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,11-4,R/A LF RoHS: Compliant | Alternative Product Available |
|
$18.5300 / $38.8100 | Buy Now |
DISTI #
77305560
|
Verical | Conn Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 4 Package Multiple: 1 | Americas - 154 |
|
$20.5270 / $23.3188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796403-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796403-1
TE Connectivity
CPC PSTD RCPT,11-4,R/A LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |