-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,11-4,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2227
|
Newark | Circular Conn, R/A Rcpt, 4Pos, Tht, Product Range:Cpc Series 1, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 1-796403-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$23.8900 | Buy Now |
DISTI #
A123119-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 56 Weeks Container: Tray |
564 In Stock |
|
$25.3756 / $27.2400 | Buy Now |
DISTI #
1-796403-2
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-796403-2) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9543 / $28.8264 | Buy Now |
DISTI #
17R2227
|
Avnet Americas | Conn CPC PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 17R2227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 144 Partner Stock |
|
$27.2400 / $33.0500 | Buy Now |
DISTI #
E02:0323_03988858
|
Arrow Electronics | Conn Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 80 Package Multiple: 16 Lead time: 69 Weeks Date Code: 2233 | Europe - 80 |
|
$18.4732 / $18.7491 | Buy Now |
DISTI #
71980350
|
RS | Circular Plastic Connector, Pstd Receptacle, 11-4, R/A Lf | TE Connectivity 1-796403-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$30.4300 / $39.5300 | Buy Now |
|
Future Electronics | 4 Position 4 Signal Position Right Angle Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$28.1800 / $28.8200 | Buy Now |
DISTI #
AMP1-796403-2
|
Heilind Electronics | CPC PSTD RCPT11-4R/A LF | Americas - 0 in Stock |
|
$22.4231 / $22.7577 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,11-4,R/A LF RoHS: Compliant |
103 In Stock |
|
$22.9600 / $34.8000 | Buy Now |
DISTI #
76491545
|
Verical | Conn Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 86 |
|
$27.5872 / $43.6637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796403-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796403-2
TE Connectivity
CPC PSTD RCPT,11-4,R/A LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |