-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796634-4) 14 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3992
|
Newark | 14 Pos 5.08Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796634-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $9.9800 | Buy Now |
DISTI #
1-796634-4-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1731 | Buy Now |
DISTI #
1-796634-4
|
Avnet Americas | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-796634-4) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0085 / $9.6373 | Buy Now |
DISTI #
571-1-796634-4
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 14P .200 TIN RoHS: Compliant | 0 |
|
$10.0200 / $10.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Box | 0Box |
|
$7.9900 | Buy Now |
DISTI #
AMP1-796634-4
|
Heilind Electronics | 14 POS 5.08MM R/A PLUG,TRM BLK | Americas - 0 in Stock |
|
$7.5706 / $10.1296 | Buy Now |
|
Onlinecomponents.com | 14 POS 5.08MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$8.4200 / $23.0800 | Buy Now |
DISTI #
AMP1-796634-4
|
Interstate Connecting Components | 14 POS 5.08MM R/A PLUG,TRM BLK | 0 |
|
$7.5706 / $10.1296 | Buy Now |
DISTI #
1-796634-4
|
Avnet Abacus | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact (Alt: 1-796634-4) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-796634-4
|
Avnet Abacus | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact (Alt: 1-796634-4) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796634-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796634-4
TE Connectivity
(1-796634-4) 14 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796634-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796634-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796634-4 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796634-4 vs 1-796634-4 |