-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796638-3) 13POS 5.08MM CE R/A HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C8014
|
Newark | 13Pos 5.08Mm Ce R/A Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796638-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.5400 | Buy Now |
DISTI #
1-796638-3-ND
|
DigiKey | TERM BLOCK HDR 13POS 5.08MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6912 | Buy Now |
DISTI #
1-796638-3
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796638-3) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.2051 / $3.8570 | Buy Now |
DISTI #
571-1-796638-3
|
Mouser Electronics | Pluggable Terminal Blocks HDR R/A 13P 5.08mm GRN RoHS: Compliant | 132 |
|
$4.0200 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$3.2000 | Buy Now |
DISTI #
AMP1-796638-3
|
Heilind Electronics | 13POS 5.08MM CE R/A HDR,TRM BK | Americas - 0 in Stock |
|
$2.3044 / $4.1155 | Buy Now |
|
Onlinecomponents.com | 13POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$3.7300 / $5.4300 | Buy Now |
DISTI #
1-796638-3
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796638-3) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.2051 / $3.8570 | Buy Now |
DISTI #
AMP1-796638-3
|
Interstate Connecting Components | 13POS 5.08MM CE R/A HDR,TRM BK | 0 |
|
$2.3044 / $4.1155 | Buy Now |
DISTI #
1-796638-3
|
Avnet Abacus | Conn Shrouded Header HDR 13 POS 5.08mm Solder RA Thru-Hole (Alt: 1-796638-3) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796638-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796638-3
TE Connectivity
(1-796638-3) 13POS 5.08MM CE R/A HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796638-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796638-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796638-3 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-796638-3 vs 1-796638-3 |