-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796640-0) 10 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1387
|
Newark | Pluggable Terminal Blocks 10 P. Term-Blok Plug |Amp Te Connectivity 1-796640-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$8.5100 / $9.1600 | Buy Now |
DISTI #
94C0622
|
Newark | 10 Pos 5.0 Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796640-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.3400 | Buy Now |
DISTI #
A98430-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
186 In Stock |
|
$6.3349 / $11.1100 | Buy Now |
DISTI #
1-796640-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-796640-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.8862 / $7.0834 | Buy Now |
DISTI #
571-17966400
|
Mouser Electronics | Pluggable Terminal Blocks 10 P. TERM-BLOK PLUG RoHS: Compliant | 65 |
|
$6.2300 / $8.5600 | Buy Now |
|
Future Electronics | Buchanan 10 Position 5 mm Pitch 30-12 AWG Right Angle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.2700 / $6.3500 | Buy Now |
DISTI #
AMP1-796640-0
|
Heilind Electronics | 10 POS 5.0 MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$6.9554 / $9.3066 | Buy Now |
|
Onlinecomponents.com | 10 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant |
130 Partner Stock |
|
$7.6900 / $10.1800 | Buy Now |
DISTI #
14144922
|
Verical | Conn Eurostyle Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact Box Min Qty: 8 Package Multiple: 1 | Americas - 130 |
|
$8.5900 / $8.9200 | Buy Now |
DISTI #
1-796640-0
|
TTI | Pluggable Terminal Blocks 10 P. TERM-BLOK PLUG Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$4.1200 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796640-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796640-0
TE Connectivity
(1-796640-0) 10 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-796640-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796640-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39864-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1-796640-0 vs 39864-0310 |
ELFF10230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1-796640-0 vs ELFF10230 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1-796640-0 vs 39860-1010 |
395333910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1-796640-0 vs 395333910 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1-796640-0 vs 395338310 |
395200610 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 1-796640-0 vs 395200610 |
39860-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1-796640-0 vs 39860-0310 |
860810-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1-796640-0 vs 860810-G30 |
39861-0210 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1-796640-0 vs 39861-0210 |
395333410 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1-796640-0 vs 395333410 |