Part Details for ELFF10230 by Amphenol Corporation
Overview of ELFF10230 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF10230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF10230
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF10230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFF10230
|
Mouser Electronics | Pluggable Terminal Blocks Plug Top Entry 10 pos .2in RoHS: Compliant | 0 |
|
$3.8100 / $7.0900 | Order Now |
Part Details for ELFF10230
ELFF10230 CAD Models
ELFF10230 Part Data Attributes
|
ELFF10230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF10230
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF10230
This table gives cross-reference parts and alternative options found for ELFF10230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF10230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 395338510 |
395200510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 395200510 |
864510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 864510 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 39860-1010 |
39861-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF10230 vs 39861-0310 |
395338910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 395338910 |
ELFK10210 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF10230 vs ELFK10210 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 395338310 |
ELFF10130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF10230 vs ELFF10130 |
395333310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF10230 vs 395333310 |