Part Details for 1-822473-2 by TE Connectivity
Overview of 1-822473-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-822473-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | PLCC28, IC SOCKET | 1471 |
|
$0.6392 / $1.3895 | Buy Now |
DISTI #
TE Connectivity 1-822473-2
|
PEI Genesis | IC Socket, PLCC28, 28 Contac | 0 |
|
Buy Now | |
DISTI #
1-822473-2
|
Avnet Abacus | Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-2) RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-822473-2
|
Avnet Abacus | Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-822473-2
1-822473-2 CAD Models
1-822473-2 Part Data Attributes
|
1-822473-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-822473-2
TE Connectivity
PLCC28, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.713 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.713 inch | |
Contact Configuration | 7X7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |
Alternate Parts for 1-822473-2
This table gives cross-reference parts and alternative options found for 1-822473-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-822473-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822473-2 | PLCC28, IC SOCKET | TE Connectivity | 1-822473-2 vs 822473-2 |