Part Details for 1-822473-3 by TE Connectivity
Overview of 1-822473-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-822473-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLCC32, IC SOCKET | 4 |
|
$4.3718 / $5.2461 | Buy Now |
DISTI #
1-822473-3
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-822473-3
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-3) RoHS: Compliant Min Qty: 29 Package Multiple: 29 | Abacus - 0 |
|
Buy Now |
Part Details for 1-822473-3
1-822473-3 CAD Models
1-822473-3 Part Data Attributes
|
1-822473-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-822473-3
TE Connectivity
PLCC32, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.713 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.809 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |