-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLCC44, IC SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLCC44, IC SOCKET | 24 |
|
$1.3230 / $1.6538 | Buy Now |
DISTI #
1-822473-4
|
Avnet Abacus | Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-822473-4
|
Avnet Abacus | Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-4) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-822473-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-822473-4
TE Connectivity
PLCC44, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.913 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.913 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |