Part Details for 1-822473-5 by TE Connectivity
Overview of 1-822473-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-822473-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLCC52, IC SOCKET | 1 |
|
$3.7380 | Buy Now |
DISTI #
SMC-1-822473-5
|
Sensible Micro Corporation | Plcc52, Ic Socket RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 9 |
|
$5.1548 / $5.5470 | RFQ |
DISTI #
1-822473-5
|
Avnet Abacus | Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-822473-5
|
Avnet Abacus | Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-5) RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Abacus - 0 |
|
Buy Now |
Part Details for 1-822473-5
1-822473-5 CAD Models
1-822473-5 Part Data Attributes
|
1-822473-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-822473-5
TE Connectivity
PLCC52, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 1.013 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.013 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |