Part Details for 1-822473-6 by TE Connectivity
Overview of 1-822473-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-822473-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 68 Contacts, 17x17, Pc Tail Terminal | 478 |
|
$2.3265 / $4.2300 | Buy Now |
DISTI #
SMC-1-822473-6
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 900 |
|
RFQ | |
DISTI #
SMC-1-822473-6
|
Sensible Micro Corporation | Plcc Socket, 68 Contacts, 17X17, Pc Tail Terminal RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1122 Container: Tubes | 6 |
|
$3.4266 / $3.6873 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ | |
DISTI #
1-822473-6
|
Avnet Abacus | Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-6) RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-822473-6
|
Avnet Abacus | Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-822473-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-822473-6
1-822473-6 CAD Models
1-822473-6 Part Data Attributes
|
1-822473-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-822473-6
TE Connectivity
PLCC68, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 1.213 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.213 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |
Alternate Parts for 1-822473-6
This table gives cross-reference parts and alternative options found for 1-822473-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-822473-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822473-6 | PLCC68, IC SOCKET | TE's AMP | 1-822473-6 vs 822473-6 |